help desk software
Image is representational - see mfr. specs

SGRF300D-12

Teledyne Relays

Electromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x8.64)mm SMD High Reliability Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 390Ohm 1A DPDT(10.08x10.29x8.64)mm SMD High Reliability Relay
Search Keywords: SGRF300D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    SGRF300D-12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    10.08 x 10.29 x 8.64 mm
  • Termination Style:
    Solder Dipped
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
18 Weeks can ship 3/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$113.53
5
$109.14
10
$106.81
15
$104.67
25
$103.10
50 +
$101.55
Click for Quote
Log in to unlock special pricing