- Home ›
- All Products›
- SGLB363-220-5
SGLB363-220-5
Teledyne Relays
Electromechanical Relay DPDT 5VDC 56.4Ohm Surface Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 5VDC 56.4Ohm Surface Mount
Search Keywords: SGLB3632205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:SGLB363-220-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$369.80
3
$367.32
5 +
$364.90
Click for Quote
Log in
to unlock special pricing