RF310-5
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm SPST-NC-DB (9.4x9.4x6.99)mm THT High Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 5VDC 50Ohm SPST-NC-DB (9.4x9.4x6.99)mm THT High Reliability Relay
Search Keywords: RF3105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF310-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPST-NC-DB
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:N/A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$149.00
10
$138.00
25
$129.00
50 +
$112.00
Click for Quote
Log in
to unlock special pricing