M39016/9-057M
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
データシート アクセサリー
RoHS遵守
Discontinued
Certificate of Compliance Guarantee
説明
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: M390169057M
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Teledyne Relays
-
部品番号:M39016/9-057M
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.