M28776/6-012M
Teledyne Relays
Electromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: M287766012M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:M28776/6-012M
-
Alias/AKA:J116CM9-26M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:19.9 mA
-
Coil Resistance:1.331 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
187
can ship 9/23/26
MOQ for out of Stock Qty:
38
Price (USD)
Qty
Unit Price
1
$632.56
10
$630.97
25
$629.40
38
$627.82
75
$324.94
113
$220.21
150 +
$215.80
Click for Quote
Log in
to unlock special pricing