M28776/6-005M
Teledyne Relays
Electromechanical Relay 18VDC 746.89Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 746.89Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Established Reliability Relay
Search Keywords: M287766005M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:M28776/6-005M
-
Alias/AKA:J116C-18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:24.1 mA
-
Coil Resistance:746.89 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.