M28776/5-034M
Teledyne Relays
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
Search Keywords: M287765034M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:M28776/5-034M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:28.1 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Electromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC SPDT (9.4x10.29x9.86)mm THT Established Reliability Relay
In Stock:
47
Minimum Order:
1