J432DM-48L
Teledyne Relays
Electromechanical Relay 48VDC 11KOhm DPDT THT Military Relay
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 11KOhm DPDT THT Military Relay
Search Keywords: J432DM48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J432DM-48L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$213.15
25
$117.36
38
$81.50
50 +
$79.87
Click for Quote
Log in
to unlock special pricing