J432DM-12L
Teledyne Relays
The J432DM-12L is a sensitive, hermetically sealed DPDT relay in a TO-5 package, featuring an internal diode for coil transien ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
The J432DM-12L is a sensitive, hermetically sealed DPDT relay in a TO-5 package, featuring an internal diode for coil transient suppression.
Search Keywords: J432DM12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J432DM-12L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:14.11 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for out of Stock Qty:
63
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$250.05
10
$221.51
25
$219.32
50
$217.15
63
$215.00
125
$212.87
188
$210.76
250 +
$208.67
Click for Quote
Log in
to unlock special pricing