- Home ›
- All Products›
- J431TM-26M
J431TM-26M
Teledyne Relays
Relay Power SPDT 26.5V 4000Ohm 15.5mA Through Hole
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay Power SPDT 26.5V 4000Ohm 15.5mA Through Hole
Search Keywords: J431TM26M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J431TM-26M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$386.66
50
$197.49
75
$134.43
100 +
$131.74
Click for Quote
Log in
to unlock special pricing