- Home ›
- All Products›
- J431D-26M
J431D-26M
Teledyne Relays
Relay Power SPDT 26.5V 4000Ohm Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Power SPDT 26.5V 4000Ohm Through Hole
Search Keywords: J431D26M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J431D-26M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
13
$395.76
25
$217.23
38
$147.43
50 +
$144.48
Click for Quote
Log in
to unlock special pricing