- Home ›
- All Products›
- J420M-26M
J420M-26M
Teledyne Relays
Relay Power DPDT 26.5V 2000Ohm Through Hole
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay Power DPDT 26.5V 2000Ohm Through Hole
Search Keywords: J420M26M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J420M-26M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$415.15
50
$212.04
75
$144.34
100 +
$141.45
Click for Quote
Log in
to unlock special pricing