J412TM-5L
Teledyne Relays
The J412TM-5L is a hermetically sealed, non-latching DPDT relay in a TO-5 package, featuring an internal transistor driver and ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
The J412TM-5L is a hermetically sealed, non-latching DPDT relay in a TO-5 package, featuring an internal transistor driver and coil transient suppression diode.
Search Keywords: J412TM5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J412TM-5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:112.1 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
39
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$198.00
10
$187.00
25 +
$177.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT