J412T-12M
Teledyne Relays
A DPDT non-latching relay featuring an internal transistor driver and a coil transient suppression diode in a hermetically sea ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A DPDT non-latching relay featuring an internal transistor driver and a coil transient suppression diode in a hermetically sealed TO-5 package.
Search Keywords: J412T12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J412T-12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:35.8 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
22 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$141.58
5
$139.66
10
$138.74
20
$138.39
50
$136.13
100 +
$134.50
Click for Quote
Log in
to unlock special pricing