- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- J134DM4-9M/Q
J134DM4-9M/Q
Teledyne Relays
Electromechanical Relay - DPDT - 0.25A - 9V - 400Ohm - Through Hole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - DPDT - 0.25A - 9V - 400Ohm - Through Hole.
Search Keywords: J134DM49MQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:J134DM4-9M/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
63
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$240.21
10
$212.80
25
$210.69
50
$208.60
63
$206.54
125
$204.49
188
$202.47
250 +
$200.46
Click for Quote
Log in
to unlock special pricing