ER432DZM4-26A
Teledyne Relays
General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole
Search Keywords: ER432DZM426A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER432DZM4-26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$118.65
5
$114.06
10
$111.63
20
$109.39
50
$108.00
100 +
$107.33
Click for Quote
Log in
to unlock special pricing