- Home ›
- All Products›
- ER432D-5B/Q
ER432D-5B/Q
Teledyne Relays
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Search Keywords: ER432D5BQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER432D-5B/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$225.61
25
$124.22
38
$86.26
50 +
$84.54
Click for Quote
Log in
to unlock special pricing