ER431D-5A/Q
Teledyne Relays
General Purpose Relay SPDT 115VAC 5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay SPDT 115VAC 5VDC PC Pin Through Hole
Search Keywords: ER431D5AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER431D-5A/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$126.83
5
$125.11
10
$124.29
20
$123.98
50
$121.95
100 +
$116.46
Click for Quote
Log in
to unlock special pricing