ER422-5B
Teledyne Relays
Relay Power DPDT 5V 61Ohm Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Power DPDT 5V 61Ohm Through Hole
Search Keywords: ER4225B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER422-5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$284.72
5
$252.23
10
$249.73
25
$247.26
50
$244.81
75
$242.39
100 +
$239.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT