- Home ›
- All Products›
- ER412M4-12A
ER412M4-12A
Teledyne Relays
Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole
Search Keywords: ER412M412A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER412M4-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 7/29/26
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$131.46
5
$121.46
10
$106.96
13
$106.42
25
$100.66
38
$100.16
50 +
$96.56
Click for Quote
Log in
to unlock special pricing