- Home ›
- All Products›
- ER411D-12B/S
ER411D-12B/S
Teledyne Relays
General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole
Search Keywords: ER411D12BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411D-12B/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
38
$474.37
75
$245.52
113
$166.39
150 +
$163.06
Click for Quote
Log in
to unlock special pricing