ER411-5A/S
Teledyne Relays
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Search Keywords: ER4115AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411-5A/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$121.35
5
$119.70
10
$118.92
20
$118.62
50
$116.67
100 +
$111.45
Click for Quote
Log in
to unlock special pricing