ER136C-26A/Q
Teledyne Relays
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5V 2.598KOhm Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5V 2.598KOhm Thru-Hole
Search Keywords: ER136C26AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER136C-26A/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$154.86
5
$152.76
10
$151.76
20
$149.83
50
$148.90
150 +
$147.11
Click for Quote
Log in
to unlock special pricing