- Home ›
- All Products›
- ER134DZM4-5A/S
ER134DZM4-5A/S
Teledyne Relays
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Search Keywords: ER134DZM45AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER134DZM4-5A/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
63
$277.27
125
$142.75
188
$96.91
250 +
$94.97
Click for Quote
Log in
to unlock special pricing