- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ER134DM4-26B/S
ER134DM4-26B/S
Teledyne Relays
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 3.2KOhm 1ADC/0.25AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay
Search Keywords: ER134DM426BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER134DM4-26B/S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.53 x 9.53 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:8.28 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$120.53
5
$115.87
10
$113.39
20
$111.12
50
$109.71
100 +
$109.03
Click for Quote
Log in
to unlock special pricing