- Home ›
- All Products›
- ER114-5B/SQ
ER114-5B/SQ
Teledyne Relays
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Search Keywords: ER1145BSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER114-5B/SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
38
$222.22
75
$118.84
113
$81.37
150 +
$79.74
Click for Quote
Log in
to unlock special pricing