- Home ›
- All Products›
- 722D-12/Q
722D-12/Q
Teledyne Relays
General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole
Search Keywords: 722D12Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:722D-12/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
13
$629.48
25
$345.51
38
$234.49
50 +
$229.80
Click for Quote
Log in
to unlock special pricing