- Home ›
- All Products›
- 645V-1
645V-1
Teledyne Relays
SOLID STATE RELAY 20-140 V - PCB 16p DIP SSR 140Vac/1A,3,5-10V In
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 20-140 V - PCB 16p DIP SSR 140Vac/1A,3,5-10V In
Search Keywords: 645V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:645V-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$44.69
25
$30.59
50
$28.54
100 +
$26.75
Click for Quote
Log in
to unlock special pricing