- Home ›
- All Products›
- 422K-5/Q
422K-5/Q
Teledyne Relays
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT 115VAC 5VDC PC Pin Through Hole
Search Keywords: 422K5Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:422K-5/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$708.25
50
$361.74
75
$246.24
100 +
$241.31
Click for Quote
Log in
to unlock special pricing