412KM4-26
Teledyne Relays
Electromechanical Relay 26.5VDC 1.35KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.35KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT High Shock Relay
Search Keywords: 412KM426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412KM4-26
-
Alias/AKA:412KM4-26/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Shock Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
38
$621.58
75
$321.71
113
$218.02
150 +
$213.66
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent