412H-5/G
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay
Search Keywords: 412H5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:412H-5/G
-
Alias/AKA:412H-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Temperature and High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 200 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
179
can ship 6/29/26
250
can ship 11/16/26
MOQ for out of Stock Qty:
38
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$273.46
10
$235.75
25
$233.79
38
$232.56
75
$231.33
113
$230.12
150 +
$228.93
Click for Quote
Log in
to unlock special pricing