- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- STH48D35
STH48D35
Teledyne Industrial
HIPpak up to 75A 600Vac for resistive loads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HIPpak up to 75A 600Vac for resistive loads
Search Keywords: STH48D35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:STH48D35
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:25 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26