- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- STH24D25
STH24D25
Teledyne Industrial
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: STH24D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:STH24D25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:25(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:58.2(Max) x 45 x 29 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$35.68
5
$33.63
10
$33.12
25
$32.62
50
$31.76
100
$31.29
250 +
$30.82
Click for Quote
Log in
to unlock special pricing