- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR600240A75
SSR600240A75
Teledyne Industrial
Relay SSR 10mA 280V AC-IN 75A 280V AC-OUT 4-Pin
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 10mA 280V AC-IN 75A 280V AC-OUT 4-Pin
Search Keywords: SSR600240A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR600240A75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$34.898
25
$34.200
100
$33.516
500 +
$30.632
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT