- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH48A95
SH48A95
Teledyne Industrial
Relay SSR 10mA 265V AC/DC-IN 95A 510V AC-OUT 3-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Relay SSR 10mA 265V AC/DC-IN 95A 510V AC-OUT 3-Pin
Search Keywords: SH48A95
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SH48A95
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:510 V
-
Maximum Output Current:95 A
-
Output Device:Triac
-
Input Type:AC,DC
-
Input Voltage:265 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:58.5(Max) x 45(Max) x 30(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$90.75
5
$87.24
10
$85.98
20
$83.66
50
$82.60
100 +
$82.09
Click for Quote
Log in
to unlock special pricing