- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SH24D35
SH24D35
Teledyne Industrial
Relay SSR 13mA 32V DC-IN 35A 275V AC-OUT 3-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 13mA 32V DC-IN 35A 275V AC-OUT 3-Pin
Search Keywords: SH24D35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SH24D35
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:275 V
-
Maximum Output Current:35 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:3 - 32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:58.5(Max) x 45(Max) x 30(Max) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.