- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR24D25
DR24D25
Teledyne Industrial
Relay SSR 10mA 32V DC-IN 25A 275V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Relay SSR 10mA 32V DC-IN 25A 275V AC-OUT 4-Pin
Search Keywords: DR24D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:DR24D25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:275(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw,Din-Rail
-
Circuit Arrangement:N/A
-
Dimension:80 x 22.4 x 111.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$159.90
10
$69.81
25
$63.36
50
$58.82
100 +
$56.02
Click for Quote
Log in
to unlock special pricing