- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- BS60D4A
BS60D4A
Teledyne Industrial
Relay SSR 30mA 10V DC-IN 4A 600V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 30mA 10V DC-IN 4A 600V AC-OUT 4-Pin SIP
Search Keywords: BS60D4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:BS60D4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:4(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:3.7 - 10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.2 x 10.2 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$17.26
5
$16.66
10
$16.26
25
$16.02
50
$15.78
100
$15.36
250 +
$15.16
Click for Quote
Log in
to unlock special pricing