- Home ›
- All Products›
- FLIR-T560-42
FLIR-T560-42
Teledyne FLIR
FLIR T560 w/ 42° Lens, 640x480, -20°C to 1500°C, w/ FLIR Thermal Studio Pro - 12 month subscription
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLIR T560 w/ 42° Lens, 640x480, -20°C to 1500°C, w/ FLIR Thermal Studio Pro - 12 month subscription
Search Keywords: FLIRT56042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:FLIR-T560-42
-
Alias/AKA:89003-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26