- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FLIR-E75-42
FLIR-E75-42
Teledyne FLIR
Advanced Thermal Camera
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Advanced Thermal Camera
Search Keywords: FLIRE7542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:FLIR-E75-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Packaging:Cardboard
-
Accuracy:±2
-
Emissivity:0.01 to 1
-
Maximum Screen Resolution:640x480 Pixels
-
Infrared Spectral Band Range:7.5 to 14 um
-
Interface Type:USB
-
Operating Temperature:-15 to 50 °C
-
Product Weight:1000 g
-
Image Capture Frequency:30 Hz
-
Family:78503-0101
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.