help desk software

MMC-23110-U

Teledyne Coax

RF Switch

+ see all

アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
RF Switch
Search Keywords: MMC23110U
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Teledyne Coax
  • 部品番号:
    MMC-23110-U
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Typical Operating Supply Voltage:
    24 VDC
  • Actuation Current (mA - Typ):
    Not App
  • Indicator Contacts:
    Not App
  • Self-Cutoff:
    Not App
  • Coil Transient Suppression Diodes:
    Not App
  • Decoders:
    Not App
  • D-Sub Connector:
    Not App
  • Moisture Seal:
    Not App
  • Narrow Body:
    Not App
  • Positve Common:
    Not App
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
9 Weeks 出荷できます 1/26/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$3,506.76
3
$3,414.47
5 +
$3,326.92
Click for Quote
ログイン 特別価格を解除するには