- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CT-49K660
Teledyne Coax
CT-49K660
RF Switch Elite DC-40GHz 2.92mm Latching SP6T Terminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Elite DC-40GHz 2.92mm Latching SP6T Terminated
Search Keywords: CT49K660
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CT-49K660 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Switch Configuration: | 1P6T (SP6T) |
| Connector: | 2.92mm Female |
| Coil Transient Suppression Diodes: | N |
| Operating Temperature: | -55 to 85 °C |
Frequently Asked Questions
Is CT-49K660 RoHS compliant?
Yes, CT-49K660 is RoHS compliant.
What is the lead time for CT-49K660?
The standard lead time for CT-49K660 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
2
$4,854.79
3
$3,306.13
4
$2,531.80
5 +
$2,481.16
Click for Quote
Log in
to unlock special pricing