- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-48K140
CR-48K140
Teledyne Coax
RF Switch Elite DC-40GHz 2.92mm Failsafe SP4T
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Elite DC-40GHz 2.92mm Failsafe SP4T
Search Keywords: CR48K140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-48K140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P4T (SP4T)
-
Connector:2.92mm Female
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$2,456.39
3
$1,728.57
4
$1,337.37
5 +
$1,310.62
Click for Quote
Log in
to unlock special pricing