- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-33K1C
CR-33K1C
Teledyne Coax
RF Switch Elite DC-33GHz 2.92mm Failsafe SPDT Indicator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Elite DC-33GHz 2.92mm Failsafe SPDT Indicator
Search Keywords: CR33K1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-33K1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P2T (SPDT)
-
Connector:2.92mm Female
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-50 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$525.35
3
$431.05
4
$383.91
5 +
$376.23
Click for Quote
Log in
to unlock special pricing