- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCT-49K660
CCT-49K660
Teledyne Coax
RF Switch Commerical DC-40GHz 2.92mm Latching SP6T Terminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Commerical DC-40GHz 2.92mm Latching SP6T Terminated
Search Keywords: CCT49K660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCT-49K660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P6T (SP6T)
-
Connector:2.92mm Female
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$4,268.90
3
$3,004.04
4
$2,324.18
5 +
$2,277.70
Click for Quote
Log in
to unlock special pricing