- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCT-49K640
Teledyne Coax
CCT-49K640
RF Switch Commerical DC-40GHz 2.92mm Latching SP4T Terminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commerical DC-40GHz 2.92mm Latching SP4T Terminated
Search Keywords: CCT49K640
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CCT-49K640 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Switch Configuration: | 1P4T (SP4T) |
| Connector: | 2.92mm Female |
| Coil Transient Suppression Diodes: | N |
| Operating Temperature: | -40 to 65 °C |
Frequently Asked Questions
Is CCT-49K640 RoHS compliant?
Yes, CCT-49K640 is RoHS compliant.
What is the lead time for CCT-49K640?
The standard lead time for CCT-49K640 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
2
$3,911.18
3
$2,752.31
4
$2,129.42
5 +
$2,086.83
Click for Quote
Log in
to unlock special pricing