help desk software

CCS-47N60-R

Teledyne Coax

RF Switch Commercial DC-12GHz N Latching Transfer Reverse Polarity

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch Commercial DC-12GHz N Latching Transfer Reverse Polarity
Search Keywords: CCS47N60R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCS-47N60-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P2T (SPDT)
  • Connector:
    N Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    12 VDC
  • Actuation Current (mA - Typ):
    60
  • Maximum Frequency:
    12 GHz
  • Insertion Loss - Max Frequency (dB):
    0.5
  • Isolation - Max Frequency (dB):
    60 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.2
  • Isolation - Min Frequency (dB):
    70 (Typ)
  • Indicator Contacts:
    N
  • Self-Cutoff:
    N
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    Not App
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Not App
  • Positve Common:
    Y
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$468.34
3
$461.32
5 +
$454.40
Click for Quote
Log in to unlock special pricing