help desk software

CCS-47N1C-R

Teledyne Coax

RF Switch Commercial DC-12GHz N Failsafe Transfer Indicator Reverse Polarity

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch Commercial DC-12GHz N Failsafe Transfer Indicator Reverse Polarity
Search Keywords: CCS47N1CR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCS-47N1C-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P2T (SPDT)
  • Connector:
    N Female
  • Actuator Feature:
    Failsafe
  • Typical Operating Supply Voltage:
    28 VDC
  • Actuation Current (mA - Typ):
    250
  • Maximum Frequency:
    12 GHz
  • Insertion Loss - Max Frequency (dB):
    0.5
  • Isolation - Max Frequency (dB):
    60 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.2
  • Isolation - Min Frequency (dB):
    70 (Typ)
  • Indicator Contacts:
    Y
  • Self-Cutoff:
    Not App
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    Not App
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Not App
  • Positve Common:
    Not App
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,586.13
2
$793.06
3
$563.95
4 +
$502.27
Click for Quote
Log in to unlock special pricing