help desk software

CCRS-33S8E-TMS

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - Latching - DC-18GHz - DPDT - SMA-Female - Opt: Indicator-Contacts Self-Cutoff TT ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch Commercial - 50 Ohms - 28VDC Coil - Latching - DC-18GHz - DPDT - SMA-Female - Opt: Indicator-Contacts Self-Cutoff TTL-Drivers+Diodes Moisture-Seal 9 Pin D-Sub
Search Keywords: CCRS33S8ETMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCRS-33S8E-TMS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    2P3T (DP3T) Shared Center
  • Connector:
    SMA Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    28 VDC
  • Actuation Current (mA - Typ):
    200
  • Insertion Loss - Max Frequency (dB):
    0.3 (Typ)
  • Isolation - Max Frequency (dB):
    75 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    85 (Typ)
  • Indicator Contacts:
    Y
  • Self-Cutoff:
    Y
  • Coil Transient Suppression Diodes:
    Y
  • TTL Drivers:
    Y
  • Decoders:
    Not App
  • D-Sub Connector:
    Y
  • Moisture Seal:
    Y
  • Narrow Body:
    Not App
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
30
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
30 +
$549.80
Click for Quote
Log in to unlock special pricing