- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-48K16C
CCR-48K16C
Teledyne Coax
RF Switch Commercial DC-40GHz 2.92mm Failsafe SP6T Indicator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Commercial DC-40GHz 2.92mm Failsafe SP6T Indicator
Search Keywords: CCR48K16C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCR-48K16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P2T (SPDT)
-
Connector:2.92mm Female
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$2,468.32
3
$1,736.96
4
$1,343.86
5 +
$1,316.98
Click for Quote
Log in
to unlock special pricing